Reference Only
211-60029
Cable Mounting & Accessories P-Clamp, 0.39" Wide, 0.20'' Max Bundle Dia, 0.17'' Mounting Hole Dia, PA66, Natural, 1000/pkg
Datasheet
211-60029 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Material | Polyamide 6.6 (PA66) | |
| Color | Natural | |
| Maximum Bundle Diameter | 5 mm | |
| Width | 10 mm | |
| Family | HP-Series | |
| Flammability Rating | UL 94 V-2 | |
| Packaging | Each | |
| Series | HP | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306254829 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.064 | $64.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes