Reference Only

211-60003

Cable Mounting & Accessories H4P CABLE CLAMP BLK 5/16

Manufacturer:

Mfr Part:
211-60003

TTI Part:
211-60003

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
MaterialPolyamide (PA66), Nylon 6.6
ColorBlack
Maximum Bundle Diameter8 mm
Width10 mm
FamilyHP-Series
Flammability RatingUL 94 V-2
PackagingEach
SeriesHP
SubcategoryWire & Cable Management
Part # Aliases089306263500

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.105$10.50
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
100 available now at ttieurope.com
Sign in to add projects and notes