Reference Only

211-60000

Cable Mounting & Accessories H1P CABLE CLAMP BLK 1/8

Manufacturer:

Mfr Part:
211-60000

TTI Part:
211-60000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
MaterialPolyamide (PA66), Nylon 6.6
ColorBlack
Maximum Bundle Diameter3.2 mm
Width10 mm
FamilyHP-Series
Flammability RatingUL 94 V-2
PackagingEach
SeriesHP
SubcategoryWire & Cable Management
Part # Aliases089306263586

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.084$8.40
Need more?
Sign in to add projects and notes