Reference Only

170-03067

Conduit Fittings & Accessories BSWTOOL14 BRD SLV 0.25 TOOL

Manufacturer:

Mfr Part:
170-03067

TTI Part:
170-03067

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryConduit Fittings & Accessories
ProductTools
TypeInstallation Tool
MaterialPlastic
ColorOrange
PackagingEach
Inside Diameter6.4 mm
Product TypeSpiral Wrap
SeriesBSWTOOL
SubcategoryWire & Cable Management
Part # Aliases089306332336

Export and Environmental Classification

AttributeDescription
Country of OriginSpain
ECCNEAR99
HTS8205598000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.73$13.73
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes