Reference Only
166-90505
Conduit Fittings & Accessories HG IP65 FITTING NPT 1.5" BLK
Datasheet
166-90505 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Conduit Fittings & Accessories | |
| Product | Straight Fittings | |
| Type | Cable Protection | |
| Thread Size | NPT 1-1/2 in | |
| Length | 55 mm | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| Packaging | Bulk | |
| IP Rating | IP66 | |
| Inside Diameter | 1 1/2 in | |
| Mounting Hole Size | 1 1/2 in | |
| Product Type | Conduit Fittings | |
| Series | PSR-S | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306391852 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
18In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.97 | $15.97 | |
| $13.85 | $69.25 | |
| $13.71 | $137.10 | |
| $12.38 | $619.00 | |
| $12.05 | $1,205.00 | |
| $11.86 | $2,965.00 | |
| $11.47 | $5,735.00 | |
| $11.36 | $11,360.00 |
Need more?
Sign in to add projects and notes