Reference Only
166-90181
Conduit Fittings & Accessories PACC1000 NM CONDUIT CLIP-10PK
Datasheet
166-90181 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Conduit Fittings & Accessories | |
| Type | Cable Protection | |
| Length | 48 mm | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| Packaging | Each | |
| Unit Of Measure | Pack | |
| IP Rating | IP66 | |
| Inside Diameter | 34 mm | |
| Product Type | Conduit Clip | |
| Series | PACC | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306371625 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Pack | Ext. Price |
|---|---|---|
| $31.81 | $31.81 |
Need more?
Sign in to add projects and notes