Reference Only

161-60003

Cable Mounting & Accessories HAT20 HELAWRAP APPLICATOR TOOL

Manufacturer:

Mfr Part:
161-60003

TTI Part:
161-60003

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeSpiral Binding
MaterialPolyamide 6.6 (PA66)
ColorBlue
Unit Of MeasurePack
FamilyHelawrap
PackagingEach
SeriesHAT
SubcategoryWire & Cable Management
Part # Aliases089306339205

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Price Per PackExt. Price
$77.07$77.07
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.