Reference Only
161-60002
Cable Mounting & Accessories HAT16 HELAWRAP APPLICATOR TOOL
Datasheet
161-60002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Spiral Binding | |
| Material | Polyamide (PA) | |
| Maximum Bundle Diameter | 16 mm | |
| Unit Of Measure | Pack | |
| Packaging | Each | |
| Series | HAT | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306339199 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Pack | Ext. Price |
|---|---|---|
| $64.30 | $64.30 | |
| $63.66 | $318.30 | |
| $61.10 | $611.00 | |
| $58.63 | $1,465.75 | |
| $58.03 | $2,901.50 | |
| $57.13 | $5,713.00 | |
| $56.56 | $14,140.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.