Reference Only
161-60001
Cable Mounting & Accessories HELAWRAP APP TOOL 8MM 10/PK
Datasheet
161-60001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Spiral Binding | |
| Material | Polyamide 6.6 (PA66) | |
| Color | Blue | |
| Unit Of Measure | Pack | |
| Family | Helawrap | |
| Packaging | Each | |
| Series | HAT | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306339182 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Pack | Ext. Price |
|---|---|---|
| $62.03 | $62.03 | |
| $61.42 | $307.10 | |
| $56.57 | $565.70 | |
| $54.34 | $1,358.50 | |
| $53.80 | $2,690.00 | |
| $53.27 | $5,327.00 | |
| $52.74 | $13,185.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes