Reference Only

157-00386

Cable Tie Mounts 1-Pc Cable Tie/Fir Tree Mount with Disc, 7.1"L, 7-12mm, PA66, black,

Manufacturer:

Mfr Part:
157-00386

TTI Part:
157-00386

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesOS180
MaterialPolyamide 6.6 (PA66)
Length - in7.1 in
Length - mm180 mm
Width - in0.2 in
Width - mm5.1 mm
ColorBlack
PackagingEach
Product TypeCable Tie Mounts
Part # Aliases089306444787

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.218$109.00
$0.206$206.00
$0.20$400.00
$0.178$534.00
Need more?

My Notes

Sign into see notes.