Reference Only
157-00344
Cable Tie Mounts Low Profile M12 Stud Mount Tie, 7.5" Tie, 80lb Tensile Strength, PA66HIRHS, Black,
Datasheet
157-00344 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | T80 | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 8.6 in | |
| Length - mm | 218 mm | |
| Width - in | 0.93 in | |
| Width - mm | 23.75 mm | |
| Color | Black | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Part # Aliases | 089306422389 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.342 | $684.00 | |
| $0.338 | $1,352.00 | |
| $0.334 | $2,004.00 | |
| $0.329 | $3,290.00 | |
| $0.325 | $8,450.00 |
Need more?
Sign in to add projects and notes