Reference Only
157-00342
Cable Tie Mounts Low Profile M10 Stud Mount Tie, 7.5" Tie, 80lb Tensile Strength, PA66HIRHSUV, Black, 2
Datasheet
157-00342 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | T80 | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 8.5 in | |
| Length - mm | 215.9 mm | |
| Width - in | 0.82 in | |
| Width - mm | 20.8 mm | |
| Color | Black | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Part # Aliases | 089306415299 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.235 | $587.50 | |
| $0.232 | $1,160.00 | |
| $0.228 | $1,710.00 | |
| $0.225 | $2,812.50 | |
| $0.222 | $5,550.00 |
Need more?
Sign in to add projects and notes