Reference Only

157-00333

Cable Tie Mounts 1-Pc Cable Tie/Fir Tree Mount with Disc, 9"L, 6.2 - 13.0 mm, PA66HIRHS, Black,

Manufacturer:

Mfr Part:
157-00333

TTI Part:
157-00333

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesT50
MaterialPolyamide (PA66), Nylon 6.6
Length - in9 in
Length - mm232.3 mm
Width - in0.18 in
Width - mm4.7 mm
ColorBlack
PackagingEach
Product TypeCable Tie Mounts
Part # Aliases089306415800

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

8,000
On Order
8,000 expected on  from 09-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$1.18$2,360.00
$1.17$7,020.00
Need more?
Sign in to add projects and notes