Reference Only

157-00303

Cable Tie Mounts 1-Pc Cable Tie/Fir Tree Mount w Disc, 6.6"L, 0.26" Mounting Hole, 50lb, PA66HS, Gray,

Manufacturer:

Mfr Part:
157-00303

TTI Part:
157-00303

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesT50
PackagingEach
Product TypeCable Tie Mounts
Part # Aliases089306414759

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.092$368.00
$0.091$728.00
$0.089$1,068.00
$0.083$2,324.00
$0.081$4,212.00
$0.081$8,424.00
Need more?

My Notes

Sign into see notes.