Reference Only

157-00302

Cable Tie Mounts 1-Pc Cable Tie/Fir Tree Mount with Disc, 6.5"L, 6.3 - 7.0 mm Hole Dia, PA66HIRHSUV, Black,

Manufacturer:

Mfr Part:
157-00302

TTI Part:
157-00302

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesT50
MaterialPolyamide (PA66), Nylon 6.6
Length - in6.5 in
Length - mm165 mm
Width - in0.18 in
Width - mm4.6 mm
ColorBlack
PackagingEach
Product TypeCable Tie Mounts
Part # Aliases089306417668

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

160,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.351$1,404.00
Need more?

My Notes

Sign into see notes.