Reference Only

157-00292

Cable Tie Mounts M12 Stud Mount Tie, 7.5" Tie, 80lb Tensile Strength, PA66HIRHS, Black,

Manufacturer:

Mfr Part:
157-00292

TTI Part:
157-00292

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesT80
MaterialPolyamide (PA66), Nylon 6.6
Length - in8.6 in
Length - mm218 mm
Width - in0.93 in
Width - mm23.75 mm
ColorBlack
PackagingEach
Product TypeCable Tie Mounts
Part # Aliases089306422341

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.374$748.00
Need more?

My Notes

Sign into see notes.