Reference Only
157-00290
Cable Tie Mounts M8 Stud Mount Tie, 7.5" Tie, 80lb Tensile Strength, PA66HIRHS, Black,
Datasheet
157-00290 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | T80 | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 8.3 in | |
| Length - mm | 212 mm | |
| Width - in | 0.7 in | |
| Width - mm | 17.75 mm | |
| Color | Black | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Part # Aliases | 089306424895 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.246 | $369.00 | |
| $0.234 | $702.00 | |
| $0.228 | $1,368.00 | |
| $0.215 | $2,257.50 |
Need more?
Sign in to add projects and notes