Reference Only
157-00287
Cable Tie Mounts T50SOSFT6.5LG-E4X
Datasheet
157-00287 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | T50 | |
| Packaging | Each | |
| Color | Black | |
| Length - in | 6.5 in | |
| Length - mm | 165 mm | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Product Type | Cable Tie Mounts | |
| Width - in | 0.18 in | |
| Width - mm | 4.6 mm | |
| Part # Aliases | 089306399230 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
680,000
On Order
680,000 expected 29-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.181 | $724.00 | |
| $0.172 | $1,376.00 | |
| $0.167 | $2,004.00 | |
| $0.165 | $3,300.00 |
Need more?
Sign in to add projects and notes