Reference Only
157-00224
Cable Tie Mounts 1-Pc Cable Tie/Fir Tree Mount with Disc, 8.5"L, 6.2 - 13.0 mm, PA66HIRHSUV, Black,
Datasheet
157-00224 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | T50 | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 8.5 in | |
| Length - mm | 215.9 mm | |
| Width - in | 0.18 in | |
| Width - mm | 4.7 mm | |
| Color | Black | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Part # Aliases | 089306382379 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
8,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.397 | $198.50 | |
| $0.371 | $371.00 | |
| $0.367 | $734.00 | |
| $0.364 | $1,820.00 | |
| $0.36 | $2,700.00 | |
| $0.357 | $5,355.00 | |
| $0.353 | $8,825.00 |
Need more?
Sign in to add projects and notes