Reference Only
157-00222
Cable Tie Mounts 1-Piece Cable Tie/Fir Tree Mount with Disc, 9"L, 6.2 - 13.0 mm, PA66HIRHSUV, Black,
Datasheet
157-00222 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | T50 | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 9.03 in | |
| Length - mm | 229.3 mm | |
| Width - in | 0.19 in | |
| Width - mm | 4.7 mm | |
| Color | Black | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Part # Aliases | 089306376040 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.39 | $195.00 | |
| $0.365 | $365.00 | |
| $0.361 | $722.00 | |
| $0.349 | $1,745.00 | |
| $0.346 | $2,595.00 | |
| $0.342 | $5,130.00 | |
| $0.339 | $7,797.00 |
Need more?
My Notes
Sign into see notes.