Reference Only

157-00221

Cable Tie Mounts 1-Piece Cable Tie/Fir Tree Mount with Disc, 9.3"L, 6.2 - 13.0 mm, PA66HIRHSUV, Black,

Manufacturer:

Mfr Part:
157-00221

TTI Part:
157-00221

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesT50
MaterialPolyamide (PA66), Nylon 6.6
Length - in9.3 in
Length - mm237.4 mm
Width - in0.2 in
Width - mm5.1 mm
ColorBlack
PackagingEach
Product TypeCable Tie Mounts
Part # Aliases089306377016

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.87$935.00
$1.85$1,850.00
$1.82$2,730.00
$1.79$4,475.00
Need more?

My Notes

Sign into see notes.