Reference Only
157-00219
Cable Tie Mounts 1-Pc Cable Tie/Fir Tree Mount with Disc, 9.6"L, 6.2 - 13.0 mm, PA66HIRHSUV, Black,
Datasheet
157-00219 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | T50 | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 9.6 in | |
| Length - mm | 243.8 mm | |
| Width - in | 0.2 in | |
| Width - mm | 5.1 mm | |
| Color | Black | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Part # Aliases | 089306375272 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.317 | $158.50 | |
| $0.30 | $300.00 | |
| $0.297 | $445.50 | |
| $0.278 | $695.00 | |
| $0.274 | $1,370.00 | |
| $0.271 | $2,032.50 | |
| $0.267 | $4,005.00 | |
| $0.263 | $6,575.00 |
Need more?
Sign in to add projects and notes