Reference Only
157-00218
Cable Tie Mounts 1-Pc Cable Tie/Fir Tree Mount with Disc, 9.1"L, 6.2 - 13.0 mm, PA66HIRHSUV, Black,
Datasheet
157-00218 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | T50 | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 9.11 in | |
| Length - mm | 231.3 mm | |
| Width - in | 0.2 in | |
| Width - mm | 5.1 mm | |
| Color | Black | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Part # Aliases | 089306379461 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.309 | $309.00 | |
| $0.288 | $576.00 | |
| $0.284 | $852.00 | |
| $0.28 | $1,400.00 | |
| $0.277 | $2,770.00 | |
| $0.273 | $4,095.00 | |
| $0.269 | $6,725.00 | |
| $0.266 | $13,300.00 |
Need more?
My Notes
Sign into see notes.