Reference Only
157-00197
Cable Tie Mounts 1-Pc Cable Tie/Offset Fir Tree w/Disc, 25 mm, FT6, 8" Tie, 50lb Tensile, PA66HIRHSUV, Black,
Datasheet
157-00197 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | T50 | |
| Product | Cable Ties with Mounts | |
| Type | Fir Tree | |
| Mounting Style | Push Mount | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 9.5 in | |
| Length - mm | 242.2 mm | |
| Width - in | 0.2 in | |
| Width - mm | 5.1 mm | |
| Color | Black | |
| Packaging | Each | |
| Features | UV Resistant | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Tensile Strength | 50 lbs | |
| Part # Aliases | 089306375258 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.285 | $142.50 | |
| $0.275 | $275.00 | |
| $0.272 | $408.00 | |
| $0.27 | $675.00 | |
| $0.267 | $1,335.00 | |
| $0.264 | $1,980.00 | |
| $0.262 | $3,930.00 | |
| $0.259 | $6,475.00 |
Need more?
Sign in to add projects and notes