Reference Only
157-00171
Cable Tie Mounts 1-Pc Cable Tie/Fir Tree Mount, 12.5mm Offset, 8.5"L, 6.1 - 7mm Hole, 50lb, PA66HIRHSUV, Black,
Datasheet
157-00171 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | T50 | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 8.5 in | |
| Length - mm | 215.5 mm | |
| Width - in | 0.19 in | |
| Width - mm | 4.7 mm | |
| Color | Black | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Part # Aliases | 089306358084 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.453 | $226.50 | |
| $0.43 | $430.00 | |
| $0.426 | $639.00 | |
| $0.408 | $1,224.00 | |
| $0.404 | $2,020.00 |
Need more?
My Notes
Sign into see notes.