Reference Only
157-00170
Cable Tie Mounts 1-Pc Cable Tie/Fir Tree Mount, 25mm Offset, 9.1"L, 7.68.4 mm Hole, 50lb, PA66HIRHSUV, Black, 500/pkg
Datasheet
157-00170 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | T50 | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 9.1 in | |
| Length - mm | 230 mm | |
| Width - in | 0.75 in | |
| Width - mm | 4.6 mm | |
| Color | Black | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Part # Aliases | 089306358077 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.249 | $124.50 | |
| $0.241 | $241.00 | |
| $0.239 | $478.00 | |
| $0.236 | $708.00 | |
| $0.234 | $1,170.00 | |
| $0.232 | $1,740.00 |
Need more?
My Notes
Sign into see notes.