Reference Only
157-00165
Cable Tie Mounts T50ROSFT6SO12.5R CABLE TIE
Datasheet
157-00165 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | T50 | |
| Product | Cable Ties with Mounts | |
| Type | Fir Tree | |
| Mounting Style | Push Mount | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 8.79 in | |
| Length - mm | 223.27 mm | |
| Width - in | 0.2 in | |
| Width - mm | 5.1 mm | |
| Color | Black | |
| Packaging | Each | |
| Features | UV Resistant | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Tensile Strength | 50 lbs | |
| Part # Aliases | 089306356271 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
14,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.256 | $128.00 | |
| $0.244 | $488.00 | |
| $0.23 | $690.00 | |
| $0.227 | $1,135.00 | |
| $0.224 | $1,680.00 | |
| $0.22 | $5,500.00 | |
| $0.217 | $10,850.00 | |
| $0.214 | $21,400.00 |
Need more?
My Notes
Sign into see notes.