Reference Only
157-00158
Cable Tie Mounts T50ROSFT6SO25A 25MM OFFSET
Datasheet
157-00158 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | T50 | |
| Product | Cable Ties with Mounts | |
| Mounting Style | Push Mount | |
| Material | Polyamide 4.6 (PA46) | |
| Length - in | 9.1 in | |
| Length - mm | 230 mm | |
| Width - in | 0.19 in | |
| Width - mm | 5.1 mm | |
| Color | Brown | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Tensile Strength | 50 lbs | |
| Part # Aliases | 089306348962 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.436 | $218.00 | |
| $0.404 | $404.00 | |
| $0.399 | $598.50 | |
| $0.395 | $1,185.00 | |
| $0.39 | $2,925.00 | |
| $0.385 | $5,775.00 |
Need more?
Sign in to add projects and notes