Reference Only
157-00154
Cable Tie Mounts 1-Pc Cable Tie/Fir Tree Mount with Disc, 6.6"L, 6.2 - 13.0 mm, PA66HS, Gray,
Datasheet
157-00154 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | T50 | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 6.6 in | |
| Length - mm | 168.2 mm | |
| Width - in | 0.2 in | |
| Width - mm | 5.1 mm | |
| Color | Gray | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Part # Aliases | 089306349808 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.163 | $163.00 | |
| $0.158 | $316.00 | |
| $0.156 | $468.00 | |
| $0.154 | $770.00 | |
| $0.151 | $1,208.00 |
Need more?
Sign in to add projects and notes