Reference Only
157-00150
Cable Tie Mounts T50ROSFT6SO25A CABLE TIE BLK
Datasheet
157-00150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | T50 | |
| Product | Cable Ties with Mounts | |
| Mounting Style | Push Mount | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 9.1 in | |
| Length - mm | 230 mm | |
| Width - in | 0.2 in | |
| Width - mm | 5.1 mm | |
| Color | Black | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Tensile Strength | 50 lbs | |
| Part # Aliases | 089306349389 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.448 | $224.00 | |
| $0.436 | $436.00 | |
| $0.432 | $648.00 | |
| $0.414 | $1,035.00 | |
| $0.352 | $1,760.00 | |
| $0.343 | $2,572.50 | |
| $0.328 | $4,920.00 | |
| $0.324 | $8,100.00 |
Need more?
Sign in to add projects and notes