Reference Only

157-00145

Cable Tie Mounts T50ROSFT6SO12.5A BLK 12.5MM

Manufacturer:

Mfr Part:
157-00145

TTI Part:
157-00145

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesT50
ProductCable Ties with Mounts
TypeFir Tree
Mounting StylePush Mount
MaterialPolyamide (PA66), Nylon 6.6
Length - in8.5 in
Length - mm215.9 mm
Width - in0.19 in
Width - mm5.1 mm
ColorBlack
PackagingEach
FeaturesUV Resistant
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Tensile Strength50 lbs
Part # Aliases089306345855

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

63,628In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 11 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.456$5.01
$0.38$9.50
$0.351$351.00
$0.289$1,156.00
$0.285$2,280.00
$0.281$3,372.00
$0.278$5,560.00
$0.274$10,960.00
Need more?
Sign in to add projects and notes