Reference Only
157-00144
Cable Tie Mounts PA46, BROWN, 500/PKG
Datasheet
157-00144 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | T50 | |
| Material | Polyamide 4.6 (PA46) | |
| Length - in | 8 in | |
| Length - mm | 203.2 mm | |
| Width - in | 0.2 in | |
| Width - mm | 5.08 mm | |
| Color | Brown | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Part # Aliases | 089306348818 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.271 | $135.50 | |
| $0.258 | $258.00 | |
| $0.254 | $508.00 | |
| $0.249 | $747.00 | |
| $0.244 | $1,220.00 | |
| $0.24 | $1,800.00 |
Need more?
Sign in to add projects and notes