Reference Only
157-00143
Cable Tie Mounts T50SOSFTOVALU FIR TREE TIE
Datasheet
157-00143 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | T50 | |
| Packaging | Each | |
| Color | Black | |
| Length - in | 6.6 in | |
| Length - mm | 168.2 mm | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Product Type | Cable Tie Mounts | |
| Width - in | 0.2 in | |
| Width - mm | 5.1 mm | |
| Part # Aliases | 089306348511 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.094 | $282.00 | |
| $0.092 | $552.00 | |
| $0.09 | $810.00 | |
| $0.088 | $1,320.00 | |
| $0.086 | $2,580.00 |
Need more?
Sign in to add projects and notes