Reference Only

157-00120

Cable Tie Mounts T50ROSFT8SO25A CABLE TIE 9.0

Manufacturer:

Mfr Part:
157-00120

TTI Part:
157-00120

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesT50
ProductCable Ties with Mounts
Mounting StylePush Mount
MaterialPolyamide (PA66), Nylon 6.6
Length - in9.1 in
Length - mm230 mm
Width - in0.2 in
Width - mm5.1 mm
ColorGray
PackagingEach
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Tensile Strength50 lbs
Part # Aliases089306343806

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.262$131.00
$0.247$247.00
$0.244$366.00
$0.24$600.00
$0.237$1,185.00
Need more?
Sign in to add projects and notes