Reference Only
157-00118
Cable Tie Mounts T50ROSFTM6SO12.5A CABLE TIE
Datasheet
157-00118 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | T50 | |
| Product | Cable Ties with Mounts | |
| Type | Fir Tree | |
| Mounting Style | Push Mount | |
| Material | Polyamide (PA) | |
| Length - in | 8.5 in | |
| Length - mm | 216 mm | |
| Width - in | 0.19 in | |
| Width - mm | 4.7 mm | |
| Color | Gray | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Tensile Strength | 50 lbs | |
| Part # Aliases | 089306338741 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.219 | $109.50 | |
| $0.216 | $216.00 | |
| $0.203 | $609.00 | |
| $0.145 | $725.00 | |
| $0.125 | $937.50 | |
| $0.124 | $3,100.00 | |
| $0.122 | $6,100.00 |
Need more?
My Notes
Sign into see notes.