Reference Only

157-00060

Cable Tie Mounts SDCTL 5/16 MNT BLK IMHSUV

Manufacturer:

Mfr Part:
157-00060

TTI Part:
157-00060

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesSDCTL
ProductCable Ties with Mounts
Mounting StyleStud Mount
MaterialPolyamide (PA66), Nylon 6.6
Length - in26.1 in
Length - mm663 mm
Width - in0.5 in
Width - mm12.7 mm
ColorBlack
PackagingEach
FeaturesWeather Resistant
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Tensile Strength100 lbs
Part # Aliases089306294290

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$3.89$972.50
$3.82$9,550.00
Need more?

My Notes

Sign into see notes.