Reference Only

157-00054

Cable Tie Mounts T50ROSFT7X12U FIR TREE TIE

Manufacturer:

Mfr Part:
157-00054

TTI Part:
157-00054

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesT50
MaterialPolyamide (PA66), Nylon 6.6
Length - in8.5 in
Length - mm215.9 mm
Width - in0.2 in
Width - mm5.08 mm
ColorBlack
PackagingEach
Product TypeCable Tie Mounts
Part # Aliases089306296157

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

4,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.543$271.50
$0.517$517.00
$0.512$1,280.00
Need more?
Sign in to add projects and notes