Reference Only
157-00053
Cable Tie Mounts T50SOSFT7X12U FIR TREE TIE
Datasheet
157-00053 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | T50 | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 6.5 in | |
| Length - mm | 165 mm | |
| Width - in | 0.2 in | |
| Width - mm | 5.08 mm | |
| Color | Black | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Part # Aliases | 089306300649 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.538 | $269.00 | |
| $0.532 | $532.00 | |
| $0.525 | $1,312.50 | |
| $0.519 | $2,595.00 | |
| $0.513 | $3,847.50 | |
| $0.507 | $7,605.00 | |
| $0.501 | $12,525.00 |
Need more?
My Notes
Sign into see notes.