Reference Only

157-00052

Cable Tie Mounts T50ROSFT6LGU FIR TREE TIE

Manufacturer:

Mfr Part:
157-00052

TTI Part:
157-00052

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesT50
MaterialPolyamide (PA66), Nylon 6.6
Length - in8.6 in
Length - mm218.44 mm
Width - in0.2 in
Width - mm5.1 mm
ColorBlack
PackagingEach
Product TypeCable Tie Mounts
Part # Aliases089306294542

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

15,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.322$161.00
$0.317$317.00
$0.314$471.00
$0.311$777.50
$0.308$1,540.00
Need more?

My Notes

Sign into see notes.