Reference Only
156-04242
Cable Tie Mounts MOC Clip, 16 mm, Assembled to T50SMVC Swivel Tie, PA66HIRHSUV, Black,
Datasheet
156-04242 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | T50 | |
| Product | Cable Ties with Mounts | |
| Mounting Style | Clip On | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 1.01 in | |
| Length - mm | 25.7 mm | |
| Color | Black | |
| Packaging | Each | |
| Features | UV Resistant | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Tensile Strength | 50 lbs | |
| Part # Aliases | 089306479444 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.622 | $62.20 | |
| $0.597 | $119.40 | |
| $0.588 | $294.00 | |
| $0.55 | $550.00 | |
| $0.507 | $1,014.00 |
Need more?
Sign in to add projects and notes