Reference Only
156-04091
Cable Mounting & Accessories 2-Piece Cable Tie/Fir Tree Mount, 8.0"L, 0.26 - 0.28" Mounting Hole Diameter, PA66HS, Black,
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| Maximum Bundle Diameter | 45 mm | |
| Width | 4.6 mm | |
| Length | 202 mm | |
| Flammability Rating | UL 94 V-2 | |
| Height | 19 mm | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306471165 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
679,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.294 | $147.00 | |
| $0.267 | $267.00 | |
| $0.263 | $394.50 | |
| $0.26 | $650.00 | |
| $0.256 | $1,280.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.