Reference Only

156-03946

Cable Tie Mounts 2-Pc Low Profile Cable Tie/EC4B Edge Clip, 7.7"L, 1 - 3mm Panel, 50lb, PA66HS/PA66HIRHSUV, Black,

Manufacturer:

Mfr Part:
156-03946

TTI Part:
156-03946

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesLPT
MaterialPolyamide (PA66), Nylon 6.6
Length - in7.7 in
Length - mm194.6 mm
Width - in0.18 in
Width - mm4.6 mm
ColorBlack
PackagingEach
Product TypeCable Tie Mounts
Part # Aliases089306481386

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.99$3,960.00
Need more?
Sign in to add projects and notes