156-03942 HellermannTyton

156-03942

Cable Tie Mounts 2-Pc Low Profile Cable Tie/Arrowhead w Seal, 1.2 - 1.8mm Panel, 6.5mm/6.35mm HEX, PA66HIRHSUV/TPE, BK,

Manufacturer:

Mfr Part:
156-03942

TTI Part:
156-03942

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesLPT
MaterialPolyamide (PA66), Nylon 6.6
Length - in7.7 in
Length - mm194.6 mm
Width - in0.18 in
Width - mm4.6 mm
ColorBlack, Gray
PackagingEach
Product TypeCable Tie Mounts
Part # Aliases089306481270

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.353$706.00
Need more?

My Notes

Sign into see notes.