Reference Only
156-03370
Cable Tie Mounts 2 PC CT FIR TREE, UNASSEMBLED
Datasheet
156-03370 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | T120 | |
| Product | Cable Ties with Mounts | |
| Mounting Style | Push Mount | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 15 in | |
| Length - mm | 385 mm | |
| Width - in | 0.3 in | |
| Width - mm | 7.6 mm | |
| Color | Black | |
| Packaging | Bulk | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Tensile Strength | 120 lbs | |
| Part # Aliases | 089306470380 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.77 | $770.00 |
Need more?
Sign in to add projects and notes