Reference Only
156-03367
Cable Tie Mounts 3-PC T50R TIE WITH COUPLER
Datasheet
156-03367 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | T50R | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 7.874 in | |
| Length - mm | 202 mm | |
| Width - in | 0.18 in | |
| Width - mm | 4.6 mm | |
| Color | Black | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.582 | $291.00 | |
| $0.575 | $575.00 | |
| $0.564 | $1,410.00 | |
| $0.557 | $2,785.00 | |
| $0.551 | $4,132.50 | |
| $0.544 | $8,160.00 | |
| $0.538 | $13,450.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.