
156-03366
Cable Tie Mounts 3-Pc Wide Strap Tie with Coupler, 15" Long, 0.39" - 4.13" Dia, 120lbs, PA66HIRHS, Black,
Datasheet
156-03366 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | T120 | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 14.96 in | |
| Length - mm | 390 mm | |
| Width - in | 0.3 in | |
| Width - mm | 7.6 mm | |
| Color | Black | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.12 | $112.00 | |
| $1.07 | $214.00 | |
| $1.06 | $318.00 | |
| $1.04 | $520.00 | |
| $1.03 | $1,030.00 | |
| $1.00 | $2,000.00 | |
| $0.99 | $4,950.00 | |
| $0.98 | $7,350.00 |
Need more?
My Notes
Sign into see notes.