Reference Only
156-03233
Cable Tie Mounts MAGNET/CABLE TIE MOUNT
Datasheet
156-03233 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | Magnetic Mounts | |
| Product | Cable Tie Mounts | |
| Type | Magnetic Cable Tie | |
| Mounting Style | Adhesive Mount | |
| Material | Neodymium Alloy, Polyacetal (POM), Steel, Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| Packaging | Each | |
| Product Type | Cable Tie Mounts | |
| Part # Aliases | 089306489375 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8505110070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
900
On Order
900 expected 04-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.14 | $314.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes