Reference Only

156-03232

Cable Tie Mounts MAGNET/CABLE TIE MOUNT .75"

Manufacturer:

Mfr Part:
156-03232

TTI Part:
156-03232

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHellermannTyton
Product CategoryCable Tie Mounts
SeriesMagnetic Mounts
ProductCable Tie Mounts
TypeMagnetic Cable Tie
Mounting StyleAdhesive Mount
MaterialNeodymium Alloy, Polyacetal (POM), Steel, Polyamide (PA66), Nylon 6.6
ColorBlack
PackagingEach
Product TypeCable Tie Mounts
Part # Aliases089306488354

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8505110070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.79$279.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes