Reference Only
156-03044
Cable Mounting & Accessories Ratchet P-Clamp, 1.42 - 2.0" Bundle Dia, 180 Short, 0.33" Hole Dia, PA66HIRHSUV/ST/ZN, Black, 20/bag
Datasheet
156-03044 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Material | Polyamide (PA66), Nylon 6.6, Steel, Zinc | |
| Color | Black | |
| Maximum Bundle Diameter | 51 mm | |
| Width | 34.9 mm | |
| Length | 181.5 mm | |
| Family | Ratchet Clamps | |
| Flammability Rating | UL 94 HB | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306444466 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
80
On Order
80 expected 02-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,080 / Multiples: 160)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.67 | $7,633.60 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.