Reference Only
156-03004
Cable Mounting & Accessories Quick2Clamp, 1.42" - 2.0" Bundle Dia, 1-5/8" Strut Attachment, PA66HIRHSUV, Black, 200/carton
Datasheet
156-03004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Quick2Clamp | |
| Mounting Style | Strut Mount | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Black | |
| Maximum Bundle Diameter | 51 mm | |
| Width | 34.81 mm | |
| Length | 140.9 mm | |
| Compliance | UL | |
| Family | Ratchet Clamps | |
| Features | Load Rating: 17 lbs, Safety Factor: 3 Pull Force Rating: 50 lbs | |
| Height | 52.4 mm | |
| Packaging | Each | |
| Product | Cable Clamps | |
| Series | Quick2Clamp | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306457411 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.60 | $320.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes